
55A1111-20-9-9CS2275 | |
|---|---|
DigiKey Part Number | A132386-05-ND |
Manufacturer | |
Manufacturer Product Number | 55A1111-20-9-9CS2275 |
Description | HOOK-UP DL STRND 20AWG WHT 5' |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up, Dual Wall, Shielded Wire 19/32 White 600V 5.00' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.084" (2.13mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | 5.00' (1.52m) | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,18000 Kč | 175,18 Kč |
| 2 | 167,05500 Kč | 334,11 Kč |
| 5 | 156,60000 Kč | 783,00 Kč |
| 10 | 148,51800 Kč | 1 485,18 Kč |
| 20 | 141,24800 Kč | 2 824,96 Kč |
| 50 | 132,36640 Kč | 6 618,32 Kč |
| 100 | 126,71720 Kč | 12 671,72 Kč |
| 200 | 120,25990 Kč | 24 051,98 Kč |
| 500 | 112,99526 Kč | 56 497,63 Kč |
| Unit Price without VAT: | 175,18000 Kč |
|---|---|
| Unit Price with VAT: | 211,96780 Kč |






