
55A1111-20-9-9CS2275 | |
|---|---|
DigiKey Part Number | A132386-100-ND |
Manufacturer | |
Manufacturer Product Number | 55A1111-20-9-9CS2275 |
Description | HOOK-UP DL STRND 20AWG WHT 100' |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up, Dual Wall, Shielded Wire 19/32 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.084" (2.13mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 768,72000 Kč | 2 768,72 Kč |
| 3 | 2 594,65333 Kč | 7 783,96 Kč |
| 5 | 2 483,93600 Kč | 12 419,68 Kč |
| 10 | 2 357,35200 Kč | 23 573,52 Kč |
| 25 | 2 214,95400 Kč | 55 373,85 Kč |
| 50 | 2 104,20920 Kč | 105 210,46 Kč |
| 100 | 2 056,74590 Kč | 205 674,59 Kč |
| Unit Price without VAT: | 2 768,72000 Kč |
|---|---|
| Unit Price with VAT: | 3 350,15120 Kč |






