
55A1111-20-9-9CS2275 | |
|---|---|
DigiKey Part Number | A132386-25-ND |
Manufacturer | |
Manufacturer Product Number | 55A1111-20-9-9CS2275 |
Description | HOOK-UP DL STRND 20AWG WHT 25' |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up, Dual Wall, Shielded Wire 19/32 White 600V 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.084" (2.13mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | 25.00' (7.62m) | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 785,92000 Kč | 785,92 Kč |
| 2 | 745,29500 Kč | 1 490,59 Kč |
| 4 | 708,84500 Kč | 2 835,38 Kč |
| 10 | 664,29000 Kč | 6 642,90 Kč |
| 20 | 635,94000 Kč | 12 718,80 Kč |
| 40 | 603,53875 Kč | 24 141,55 Kč |
| 100 | 567,08430 Kč | 56 708,43 Kč |
| 200 | 538,73045 Kč | 107 746,09 Kč |
| 400 | 526,57823 Kč | 210 631,29 Kč |
| Unit Price without VAT: | 785,92000 Kč |
|---|---|
| Unit Price with VAT: | 950,96320 Kč |






