20 AWG Hook-Up, Shielded Wire 26/34 Black 300V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 AWG Hook-Up, Shielded Wire 26/34 Black 300V 1000.7' (305.0m)
Compare Tensility Tinned and Bare Copper UL 1185 Wire
Visualize Tensility 91 Shore A UL 2464 Wire

30-00338

DigiKey Part Number
839-30-00338-ND
839-30-00338-DS-ND
Manufacturer
Manufacturer Product Number
30-00338
Description
HOOK-UP STRND 20AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up, Shielded Wire 26/34 Black 300V 1000.7' (305.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.116" (2.95mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
1000.7' (305.0m)
Voltage
300V
Operating Temperature
-20°C ~ 80°C
Jacket Color
Ratings
UL Style 1185
Features
-
Grade
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 699
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
148,09000 Kč48,09 Kč
543,00400 Kč215,02 Kč
1040,98800 Kč409,88 Kč
2538,40960 Kč960,24 Kč
5036,56600 Kč1 828,30 Kč
10034,79370 Kč3 479,37 Kč
Spool
QuantityUnit PriceExt Price
30517,78220 Kč5 423,57 Kč
61016,90959 Kč10 314,85 Kč
91516,41562 Kč15 020,29 Kč
1 52515,83249 Kč24 144,55 Kč
Manufacturers Standard Package
Unit Price without VAT:48,09000 Kč
Unit Price with VAT:58,18890 Kč
Alternate Length
HOOK-UP STRND 20AWG BLACK 498.7'
In-Stock: 0
Unit Price:
HOOK-UP STRND 20AWG BLACK 98.43'
In-Stock: 0
Unit Price:
HOOK-UP STRND 20AWG BLACK 16.40'
In-Stock: 4
Unit Price: 206,83000 Kč
HOOK-UP STRND 20AWG BLACK 3.28'
In-Stock: 0
Unit Price: 45,57000 Kč