20 AWG Hook-Up, Shielded Wire 26/34 Black 300V 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 AWG Hook-Up, Shielded Wire 26/34 Black 300V 3.28' (1.00m)
Compare Tensility Tinned and Bare Copper UL 1185 Wire
Visualize Tensility's Bare Copper UL 1185 Wire

30-00338

DigiKey Part Number
T1251-1-ND
Manufacturer
Manufacturer Product Number
30-00338
Description
HOOK-UP STRND 20AWG BLACK 3.28'
Customer Reference
Detailed Description
20 AWG Hook-Up, Shielded Wire 26/34 Black 300V 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
26/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.116" (2.95mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
3.28' (1.00m)
Voltage
300V
Operating Temperature
-20°C ~ 80°C
Jacket Color
Ratings
UL Style 1185
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,57000 Kč45,57 Kč
537,29200 Kč186,46 Kč
1028,99800 Kč289,98 Kč
Manufacturers Standard Package
Unit Price without VAT:45,57000 Kč
Unit Price with VAT:55,13970 Kč
Alternate Length
HOOK-UP STRND 20AWG BLACK
In-Stock: 4749
Unit Price: 48,09000 Kč
HOOK-UP STRND 20AWG BLACK 498.7'
In-Stock: 0
Unit Price:
HOOK-UP STRND 20AWG BLACK 98.43'
In-Stock: 0
Unit Price:
HOOK-UP STRND 20AWG BLACK 16.40'
In-Stock: 4
Unit Price: 206,83000 Kč