



30-00342 | |
|---|---|
DigiKey Part Number | 839-30-00342-ND 839-30-00342-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00342 |
Description | CABLE 1COND STRND 22AWG WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up, Shielded Wire 17/34 White 300V 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 17/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.108" (2.74mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1185 | |
Features | - | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 5 | 39,09800 Kč | 195,49 Kč |
| 10 | 37,25000 Kč | 372,50 Kč |
| 25 | 34,92400 Kč | 873,10 Kč |
| 50 | 33,24400 Kč | 1 662,20 Kč |
| 100 | 31,63770 Kč | 3 163,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 19,68787 Kč | 6 004,80 Kč |
| 610 | 18,72023 Kč | 11 419,34 Kč |
| 915 | 18,17257 Kč | 16 627,90 Kč |
| 1 525 | 17,65925 Kč | 26 930,36 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |



