22 AWG Hook-Up, Shielded Wire 17/34 White 300V 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 AWG Hook-Up, Shielded Wire 17/34 White 300V 98.43' (30.00m)
Compare Tensility Tinned and Bare Copper UL 1185 Wire
Visualize Tensility's Bare Copper UL 1185 Wire

30-00342

DigiKey Part Number
T1254-30-ND
Manufacturer
Manufacturer Product Number
30-00342
Description
HOOK-UP STRND 22AWG WHITE 98.43'
Customer Reference
Detailed Description
22 AWG Hook-Up, Shielded Wire 17/34 White 300V 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
17/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.108" (2.74mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
98.43' (30.00m)
Voltage
300V
Operating Temperature
-20°C ~ 80°C
Jacket Color
Ratings
UL Style 1185
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 104,07000 Kč1 104,07 Kč
5903,41800 Kč4 517,09 Kč
10702,65600 Kč7 026,56 Kč
Manufacturers Standard Package
Unit Price without VAT:1 104,07000 Kč
Unit Price with VAT:1 335,92470 Kč
Alternate Length
CABLE 1COND STRND 22AWG WHITE
In-Stock: 477
Unit Price: 43,68000 Kč
HOOK-UP STRND 22AWG WHITE 498.7'
In-Stock: 0
Unit Price: 5 349,03000 Kč
HOOK-UP STRND 22AWG WHITE 16.40'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG WHITE 3.28'
In-Stock: 0
Unit Price: