



30-00342 | |
|---|---|
DigiKey Part Number | T1254-152-ND |
Manufacturer | |
Manufacturer Product Number | 30-00342 |
Description | HOOK-UP STRND 22AWG WHITE 498.7' |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up, Shielded Wire 17/34 White 300V 498.7' (152.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 17/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.108" (2.74mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 498.7' (152.0m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1185 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 349,03000 Kč | 5 349,03 Kč |
| Unit Price without VAT: | 5 349,03000 Kč |
|---|---|
| Unit Price with VAT: | 6 472,32630 Kč |


