
2362810-1 | |
|---|---|
DigiKey Part Number | 2132-2362810-1-ND |
Manufacturer | |
Manufacturer Product Number | 2362810-1 |
Description | SDE CRIMP HAND TOOL FRAME |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Die Set |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | Tool Type Feature Without Die Set |
Series | For Use With/Related Products Varies by Die Set |
Packaging Box | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 775,65000 Kč | 3 775,65 Kč |
| 5 | 3 499,56800 Kč | 17 497,84 Kč |
| 10 | 3 387,14500 Kč | 33 871,45 Kč |
| 25 | 3 244,14080 Kč | 81 103,52 Kč |
| Unit Price without VAT: | 3 775,65000 Kč |
|---|---|
| Unit Price with VAT: | 4 568,53650 Kč |






















