
2381114-1 | |
|---|---|
DigiKey Part Number | 2132-2381114-1-ND |
Manufacturer | |
Manufacturer Product Number | 2381114-1 |
Description | SDE F AMP MCP 6.3/4.8K 4.0-6.0MM |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - mm² 4.00 ~ 6.00mm² |
Packaging Box | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 189,02000 Kč | 19 189,02 Kč |
| 5 | 17 788,28800 Kč | 88 941,44 Kč |
| 10 | 17 217,75100 Kč | 172 177,51 Kč |
| Unit Price without VAT: | 19 189,02000 Kč |
|---|---|
| Unit Price with VAT: | 23 218,71420 Kč |





