
2063561-2 | |
|---|---|
DigiKey Part Number | 2132-2063561-2-ND |
Manufacturer | |
Manufacturer Product Number | 2063561-2 |
Description | SDE P&S ROUND 12-14AWG DIE SET |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Circular Contacts, 12-14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Circular Contacts, 12-14 AWG | |
Specifications | - | |
Compatible Tools | 9-1478240-0 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 193,40000 Kč | 11 193,40 Kč |
| 5 | 10 376,03600 Kč | 51 880,18 Kč |
| 10 | 10 043,02800 Kč | 100 430,28 Kč |
| Unit Price without VAT: | 11 193,40000 Kč |
|---|---|
| Unit Price with VAT: | 13 544,01400 Kč |






