
2063561-1 | |
|---|---|
DigiKey Part Number | 2132-2063561-1-ND |
Manufacturer | |
Manufacturer Product Number | 2063561-1 |
Description | SDE P&S ROUND 12-14AWG ASSY |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Circular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Circular Contacts | |
Wire Gauge or Range - AWG | 12-14 AWG | |
Wire Gauge or Range - mm² | 1.50 ~ 2.50mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 501,86000 Kč | 11 501,86 Kč |
| 5 | 10 661,86000 Kč | 53 309,30 Kč |
| 10 | 10 319,76100 Kč | 103 197,61 Kč |
| Unit Price without VAT: | 11 501,86000 Kč |
|---|---|
| Unit Price with VAT: | 13 917,25060 Kč |




