Tool Die Set For Rectangular Contacts, 0.35 ~ 1.0mm²
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2063528-2

DigiKey Part Number
2132-2063528-2-ND
Manufacturer
Manufacturer Product Number
2063528-2
Description
SDE MINI UMNL 0.35-1.0MM2 DIE SE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Tool Die Set For Rectangular Contacts, 0.35 ~ 1.0mm²
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Box
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Rectangular Contacts, 0.35 ~ 1.0mm²
Specifications
-
Compatible Tools
9-1478240-0
Cable Group
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
115 415,05000 Kč15 415,05 Kč
514 289,64200 Kč71 448,21 Kč
1013 831,15200 Kč138 311,52 Kč
Manufacturers Standard Package
Unit Price without VAT:15 415,05000 Kč
Unit Price with VAT:18 652,21050 Kč