Tool Die Set For Rectangular Contacts, 0.5 ~ 2.5mm²
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2063375-2

DigiKey Part Number
2132-2063375-2-ND
Manufacturer
Manufacturer Product Number
2063375-2
Description
SDE JPT 0.5-2.5MM2 DIE SET
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Tool Die Set For Rectangular Contacts, 0.5 ~ 2.5mm²
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Box
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Rectangular Contacts, 0.5 ~ 2.5mm²
Specifications
-
Compatible Tools
2362810-1
Cable Group
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
114 597,18000 Kč14 597,18 Kč
513 531,44800 Kč67 657,24 Kč
1013 097,31400 Kč130 973,14 Kč
Manufacturers Standard Package
Unit Price without VAT:14 597,18000 Kč
Unit Price with VAT:17 662,58780 Kč