
925596-2 | |
|---|---|
DigiKey Part Number | A122096-ND |
Manufacturer | |
Manufacturer Product Number | 925596-2 |
Description | CONN SOCKET 15-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 15-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 925596-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 15-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 000 | 6,38208 Kč | 1 914 624,00 Kč |
| Unit Price without VAT: | 6,38208 Kč |
|---|---|
| Unit Price with VAT: | 7,72232 Kč |













