Socket Contact Tin 15-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

925590-2

DigiKey Part Number
A107135TR-ND - Tape & Reel (TR)
A107135CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
925590-2
Description
CONN SOCKET 15-20AWG CRIMP TIN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 15-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
925590-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
15-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34 202
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,63000 Kč5,63 Kč
104,71300 Kč47,13 Kč
254,41320 Kč110,33 Kč
504,20020 Kč210,01 Kč
1003,99800 Kč399,80 Kč
2503,74732 Kč936,83 Kč
5003,56796 Kč1 783,98 Kč
1 0003,39736 Kč3 397,36 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,14214 Kč12 568,56 Kč
8 0002,99209 Kč23 936,72 Kč
12 0002,90773 Kč34 892,76 Kč
20 0002,80480 Kč56 096,00 Kč
28 0002,73903 Kč76 692,84 Kč
40 0002,67102 Kč106 840,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,63000 Kč
Unit Price with VAT:6,81230 Kč