
2391481-2 | |
|---|---|
DigiKey Part Number | 2132-2391481-2-ND |
Manufacturer | |
Manufacturer Product Number | 2391481-2 |
Description | SDE F FEMALE 18-20 DIE SET |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 18-20 AWG |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer TE Application Tooling | Tool Type Die Set |
Series | For Use With/Related Products Rectangular Contacts, 18-20 AWG |
Packaging Box | Compatible Tools 9-1478240-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 886,53000 Kč | 14 886,53 Kč |
| 5 | 13 799,71800 Kč | 68 998,59 Kč |
| 10 | 13 356,93300 Kč | 133 569,33 Kč |
| Unit Price without VAT: | 14 886,53000 Kč |
|---|---|
| Unit Price with VAT: | 18 012,70130 Kč |








