
2378734-2 | |
|---|---|
DigiKey Part Number | 2132-2378734-2-ND |
Manufacturer | |
Manufacturer Product Number | 2378734-2 |
Description | SDE F UNIV MATE-N-LOK 18-24 AWG |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 18-24 AWG |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer TE Application Tooling | Tool Type Die Set |
Series | For Use With/Related Products Rectangular Contacts, 18-24 AWG |
Packaging Box | Compatible Tools 9-1478240-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 679,16000 Kč | 10 679,16 Kč |
| 5 | 9 899,29800 Kč | 49 496,49 Kč |
| 10 | 9 581,57600 Kč | 95 815,76 Kč |
| Unit Price without VAT: | 10 679,16000 Kč |
|---|---|
| Unit Price with VAT: | 12 921,78360 Kč |









