
350689-6 | |
|---|---|
DigiKey Part Number | A122429-ND |
Manufacturer | |
Manufacturer Product Number | 350689-6 |
Description | CONN SOCKET 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350689-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,32900 Kč | 153,29 Kč |
| 25 | 14,37960 Kč | 359,49 Kč |
| 50 | 13,68640 Kč | 684,32 Kč |
| 100 | 13,03350 Kč | 1 303,35 Kč |
| 250 | 12,21580 Kč | 3 053,95 Kč |
| 500 | 11,63206 Kč | 5 816,03 Kč |
| 1 000 | 11,07645 Kč | 11 076,45 Kč |
| 3 000 | 10,25031 Kč | 30 750,93 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |







