
2391253-2 | |
|---|---|
DigiKey Part Number | 2132-2391253-2-ND |
Manufacturer | |
Manufacturer Product Number | 2391253-2 |
Description | SDE F TYPE III+ 13-18 DIE SET |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Contacts, 14-16 AWG |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer TE Application Tooling | Tool Type Die Set |
Series | For Use With/Related Products Contacts, 14-16 AWG |
Packaging Box | Compatible Tools 9-1478240-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 350,56000 Kč | 7 350,56 Kč |
| 5 | 6 813,60000 Kč | 34 068,00 Kč |
| 10 | 6 594,84200 Kč | 65 948,42 Kč |
| 25 | 6 316,62680 Kč | 157 915,67 Kč |
| Unit Price without VAT: | 7 350,56000 Kč |
|---|---|
| Unit Price with VAT: | 8 894,17760 Kč |




