
2391253-1 | |
|---|---|
DigiKey Part Number | 2132-2391253-1-ND |
Manufacturer | |
Manufacturer Product Number | 2391253-1 |
Description | SDE F TYPE III+ 13-18 ASSY |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Contacts |
Series | Wire Gauge or Range - AWG 14-16 AWG |
Packaging Box | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 259,91000 Kč | 9 259,91 Kč |
| 5 | 8 583,56200 Kč | 42 917,81 Kč |
| 10 | 8 308,02700 Kč | 83 080,27 Kč |
| 25 | 7 957,63720 Kč | 198 940,93 Kč |
| Unit Price without VAT: | 9 259,91000 Kč |
|---|---|
| Unit Price with VAT: | 11 204,49110 Kč |


