
2031991-2 | |
|---|---|
DigiKey Part Number | 2132-2031991-2-ND |
Manufacturer | |
Manufacturer Product Number | 2031991-2 |
Description | SDE JPT 12-24AWG DIE SET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 0.20-2.50mm² |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 0.20-2.50mm² | |
Specifications | - | |
Compatible Tools | 2362810-1 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 648,13000 Kč | 15 648,13 Kč |
| 5 | 14 505,67000 Kč | 72 528,35 Kč |
| 10 | 14 040,33400 Kč | 140 403,34 Kč |
| Unit Price without VAT: | 15 648,13000 Kč |
|---|---|
| Unit Price with VAT: | 18 934,23730 Kč |




