
929942-1 | |
|---|---|
DigiKey Part Number | 929942-1-ND |
Manufacturer | |
Manufacturer Product Number | 929942-1 |
Description | CONN SOCKET 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 929942-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 39.4µin (1.00µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 000 | 3,22217 Kč | 773 320,80 Kč |
| Unit Price without VAT: | 3,22217 Kč |
|---|---|
| Unit Price with VAT: | 3,89883 Kč |



