
929938-1 | |
|---|---|
DigiKey Part Number | A105119-ND |
Manufacturer | |
Manufacturer Product Number | 929938-1 |
Description | CONN SOCKET 13-17 AWG TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 13-17 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 929938-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 13-17 AWG |
Packaging Bag | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 39.4µin (1.00µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 000 | 3,70796 Kč | 889 910,40 Kč |
| Unit Price without VAT: | 3,70796 Kč |
|---|---|
| Unit Price with VAT: | 4,48663 Kč |




















