FK26X7R1H105KR000 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 422
Unit Price: 10,43000 Kč
Datasheet

Direct


TDK
In Stock: 27 762
Unit Price: 8,13000 Kč
Datasheet

Upgrade


TDK
In Stock: 182
Unit Price: 15,64000 Kč
Datasheet

Upgrade


TDK
In Stock: 2 687
Unit Price: 15,22000 Kč
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 13,99028 Kč
Datasheet

Similar


TDK
In Stock: 4 693
Unit Price: 13,35000 Kč
Datasheet

Similar


TDK
In Stock: 2 236
Unit Price: 13,35000 Kč
Datasheet

Similar


TDK
In Stock: 659
Unit Price: 16,89000 Kč
Datasheet

Similar


TDK
In Stock: 19 395
Unit Price: 33,37000 Kč
Datasheet

Similar


TDK
In Stock: 920
Unit Price: 11,47000 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 6,37017 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 6,37017 Kč
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 14,39000 Kč
Datasheet

Direct


Murata Electronics
In Stock: 27 325
Unit Price: 13,76000 Kč
Datasheet
1 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK26X7R1H105KR000

DigiKey Part Number
445-FK26X7R1H105KR000-ND
Manufacturer
Manufacturer Product Number
FK26X7R1H105KR000
Description
CAP CER 1UF 50V X7R RADIAL
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK26X7R1H105KR000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG24X7R1H105KRT00TDK422445-FG24X7R1H105KRT00-ND10,43000 KčDirect
FK24X7R1H105KR000TDK27 762445-FK24X7R1H105KR000-ND8,13000 KčDirect
FG26X7R2A105KNT00TDK182445-FG26X7R2A105KNT00-ND15,64000 KčUpgrade
FK26X7R2A105KN000TDK2 687445-FK26X7R2A105KN000-ND15,22000 KčUpgrade
FG22X7T2E105KNT00TDK0FG22X7T2E105KNT00-ND13,99028 KčSimilar
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,43000 Kč10,43 Kč
106,31900 Kč63,19 Kč
504,72160 Kč236,08 Kč
1004,23370 Kč423,37 Kč
5003,40988 Kč1 704,94 Kč
1 0003,15523 Kč3 155,23 Kč
2 5002,88674 Kč7 216,85 Kč
5 0002,72494 Kč13 624,70 Kč
Manufacturers Standard Package
Unit Price without VAT:10,43000 Kč
Unit Price with VAT:12,62030 Kč