
FK20X7R1H105KN000 | |
|---|---|
DigiKey Part Number | 445-FK20X7R1H105KN000-ND |
Manufacturer | |
Manufacturer Product Number | FK20X7R1H105KN000 |
Description | CAP CER 1UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK20X7R1H105KN000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK24X7R1H105KR000 | TDK | 27 766 | 445-FK24X7R1H105KR000-ND | 0,33000 Kč | Direct |
| FK20X7R2A105KN000 | TDK | 659 | 445-FK20X7R2A105KN000-ND | 0,69000 Kč | Upgrade |
| FK26X7R2A105KN000 | TDK | 2 687 | 445-FK26X7R2A105KN000-ND | 0,63000 Kč | Upgrade |
| FG22X7T2E105KNT00 | TDK | 0 | FG22X7T2E105KNT00-ND | 0,57470 Kč | Similar |
| FG26X7R2A105KNT00 | TDK | 182 | 445-FG26X7R2A105KNT00-ND | 0,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 8,28000 Kč | 82,80 Kč |
| 50 | 6,27760 Kč | 313,88 Kč |
| 100 | 5,66440 Kč | 566,44 Kč |
| 500 | 4,62866 Kč | 2 314,33 Kč |
| 1 000 | 4,30833 Kč | 4 308,33 Kč |
| 2 500 | 3,97022 Kč | 9 925,55 Kč |
| 5 000 | 3,76650 Kč | 18 832,50 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |

