1 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG26X7R2A105KNT00

DigiKey Part Number
445-FG26X7R2A105KNT00-ND
Manufacturer
Manufacturer Product Number
FG26X7R2A105KNT00
Description
CAP CER 1UF 100V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG26X7R2A105KNT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FK20X7R2A105KN000TDK659445-FK20X7R2A105KN000-ND16,89000 KčSimilar
FK22X7R2A105KN000TDK19 395445-FK22X7R2A105KN000-ND33,37000 KčSimilar
FK26X7R2J223KN000TDK920445-FK26X7R2J223KN000-ND11,47000 KčSimilar
FA26X7R2A105KNU00TDK653445-181162-ND18,98000 KčParametric Equivalent
FG26X7R2A105KNT06TDK503445-173443-1-ND16,06000 KčParametric Equivalent
In-Stock: 182
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,64000 Kč15,64 Kč
109,82300 Kč98,23 Kč
507,52880 Kč376,44 Kč
1006,81770 Kč681,77 Kč
5005,62014 Kč2 810,07 Kč
1 0005,24996 Kč5 249,96 Kč
2 5004,85933 Kč12 148,33 Kč
5 0004,62391 Kč23 119,55 Kč
Manufacturers Standard Package
Unit Price without VAT:15,64000 Kč
Unit Price with VAT:18,92440 Kč