
FA26X7R2A105KNU00 | |
|---|---|
DigiKey Part Number | 445-181162-ND |
Manufacturer | |
Manufacturer Product Number | FA26X7R2A105KNU00 |
Description | CAP CER 1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26X7R2A105KNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 10 | 12,03400 Kč | 120,34 Kč |
| 50 | 9,31820 Kč | 465,91 Kč |
| 100 | 8,47980 Kč | 847,98 Kč |
| 500 | 7,06208 Kč | 3 531,04 Kč |
| 1 000 | 6,62392 Kč | 6 623,92 Kč |
| 2 500 | 6,16130 Kč | 15 403,25 Kč |
| 5 000 | 5,88254 Kč | 29 412,70 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |

