
FK24X7R1H105KR000 | |
|---|---|
DigiKey Part Number | 445-FK24X7R1H105KR000-ND |
Manufacturer | |
Manufacturer Product Number | FK24X7R1H105KR000 |
Description | CAP CER 1UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK24X7R1H105KR000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG24X7R1H105KRT00 | TDK | 422 | 445-FG24X7R1H105KRT00-ND | 10,43000 Kč | Direct |
| FG22X7T2E105KNT00 | TDK | 0 | FG22X7T2E105KNT00-ND | 13,99028 Kč | Similar |
| FG26X7R2A105KNT00 | TDK | 182 | 445-FG26X7R2A105KNT00-ND | 15,64000 Kč | Similar |
| FK11X7R1H105KN020 | TDK | 4 693 | 445-5347-ND | 13,35000 Kč | Similar |
| FK20X7R1H105KN000 | TDK | 2 236 | 445-FK20X7R1H105KN000-ND | 13,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 4,90100 Kč | 49,01 Kč |
| 50 | 3,62460 Kč | 181,23 Kč |
| 100 | 3,23260 Kč | 323,26 Kč |
| 500 | 2,56732 Kč | 1 283,66 Kč |
| 1 000 | 2,36209 Kč | 2 362,09 Kč |
| 2 500 | 2,14586 Kč | 5 364,65 Kč |
| 5 000 | 2,01556 Kč | 10 077,80 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |

