
FG24X7R1H105KRT00 | |
|---|---|
DigiKey Part Number | 445-FG24X7R1H105KRT00-ND |
Manufacturer | |
Manufacturer Product Number | FG24X7R1H105KRT00 |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24X7R1H105KRT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK24X7R1H105KR000 | TDK | 27 762 | 445-FK24X7R1H105KR000-ND | 8,13000 Kč | Direct |
| FG24X7S2A105KRT00 | TDK | 846 | 445-FG24X7S2A105KRT00-ND | 15,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 6,34000 Kč | 63,40 Kč |
| 50 | 4,74680 Kč | 237,34 Kč |
| 100 | 4,25660 Kč | 425,66 Kč |
| 500 | 3,42864 Kč | 1 714,32 Kč |
| 1 000 | 3,17275 Kč | 3 172,75 Kč |
| 2 500 | 2,90317 Kč | 7 257,92 Kč |
| 5 000 | 2,74070 Kč | 13 703,50 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |

