
FG24X7S2A105KRT00 | |
|---|---|
DigiKey Part Number | 445-FG24X7S2A105KRT00-ND |
Manufacturer | |
Manufacturer Product Number | FG24X7S2A105KRT00 |
Description | CAP CER 1UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24X7S2A105KRT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 10 | 9,36400 Kč | 93,64 Kč |
| 50 | 7,14500 Kč | 357,25 Kč |
| 100 | 6,46310 Kč | 646,31 Kč |
| 500 | 5,31440 Kč | 2 657,20 Kč |
| 1 000 | 4,95923 Kč | 4 959,23 Kč |
| 2 500 | 4,58462 Kč | 11 461,55 Kč |
| 5 000 | 4,35876 Kč | 21 793,80 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |

