Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FG22X7T2E105KNT00 | |
|---|---|
DigiKey Part Number | FG22X7T2E105KNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG22X7T2E105KNT00 |
Description | CAP CER 1UF 250V X7T RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7T Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG22X7T2E105KNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA22X7T2E105KNU00 | TDK | 0 | FA22X7T2E105KNU00-ND | 17,68130 Kč | Parametric Equivalent |
| FA22X7T2E105KNU06 | TDK | 0 | FA22X7T2E105KNU06-ND | 16,54759 Kč | Parametric Equivalent |
| FG22X7T2E105KNT06 | TDK | 2 067 | 445-173325-1-ND | 34,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,99028 Kč | 6 995,14 Kč |
| Unit Price without VAT: | 13,99028 Kč |
|---|---|
| Unit Price with VAT: | 16,92824 Kč |




