Parametric Equivalent

FA22X7T2E105KNU06 | |
|---|---|
DigiKey Part Number | FA22X7T2E105KNU06-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA22X7T2E105KNU06 |
Description | CAP CER 1UF 250V X7T RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7T Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA22X7T2E105KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA22X7T2E105KNU00 | TDK | 0 | FA22X7T2E105KNU00-ND | 17,68130 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,54759 Kč | 16 547,59 Kč |
| Unit Price without VAT: | 16,54759 Kč |
|---|---|
| Unit Price with VAT: | 20,02258 Kč |


