
FK26X7R2A105KN000 | |
|---|---|
DigiKey Part Number | 445-FK26X7R2A105KN000-ND |
Manufacturer | |
Manufacturer Product Number | FK26X7R2A105KN000 |
Description | CAP CER 1UF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK26X7R2A105KN000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG22X7T2E105KNT00 | TDK | 0 | FG22X7T2E105KNT00-ND | 13,99028 Kč | Similar |
| FK20X7R2A105KN000 | TDK | 659 | 445-FK20X7R2A105KN000-ND | 16,89000 Kč | Similar |
| FK22X7R2A105KN000 | TDK | 19 395 | 445-FK22X7R2A105KN000-ND | 33,37000 Kč | Similar |
| FK26X7R2J223KN000 | TDK | 920 | 445-FK26X7R2J223KN000-ND | 11,47000 Kč | Similar |
| FA26X7R2A105KNU00 | TDK | 653 | 445-181162-ND | 18,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| 10 | 9,51000 Kč | 95,10 Kč |
| 50 | 7,26600 Kč | 363,30 Kč |
| 100 | 6,57780 Kč | 657,78 Kč |
| 500 | 5,41284 Kč | 2 706,42 Kč |
| 1 000 | 5,05308 Kč | 5 053,08 Kč |
| 2 500 | 4,67313 Kč | 11 682,82 Kč |
| 5 000 | 4,44418 Kč | 22 220,90 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |

