
RDER71H105K2M1H03A | |
|---|---|
DigiKey Part Number | 490-9146-1-ND - Cut Tape (CT) 490-9146-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER71H105K2M1H03A |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H105K2M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 8,55100 Kč | 85,51 Kč |
| 50 | 6,48600 Kč | 324,30 Kč |
| 100 | 5,85410 Kč | 585,41 Kč |
| 500 | 4,78300 Kč | 2 391,50 Kč |
| 1 000 | 4,45244 Kč | 4 452,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,06088 Kč | 8 121,76 Kč |
| 4 000 | 3,84341 Kč | 15 373,64 Kč |
| 6 000 | 3,73446 Kč | 22 406,76 Kč |
| 10 000 | 3,61374 Kč | 36 137,40 Kč |
| 14 000 | 3,54314 Kč | 49 603,96 Kč |
| 20 000 | 3,47524 Kč | 69 504,80 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |

