Direct
Direct
Direct
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar

RDER71H105K2K1H03B | |
|---|---|
DigiKey Part Number | 490-8816-ND |
Manufacturer | |
Manufacturer Product Number | RDER71H105K2K1H03B |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H105K2K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71H105K2M1H03A | Murata Electronics | 27 325 | 490-9146-1-ND | 13,76000 Kč | Direct |
| RDER71H105K2P1H03B | Murata Electronics | 554 | 490-8817-ND | 15,43000 Kč | Direct |
| RDER71H105K2S1H03A | Murata Electronics | 2 142 | 490-9147-1-ND | 14,81000 Kč | Direct |
| RDER72A105K2K1H03B | Murata Electronics | 7 476 | 490-8868-ND | 17,31000 Kč | Upgrade |
| RDER72A105K2M1H03A | Murata Electronics | 25 725 | 490-9198-1-ND | 16,68000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 10 | 9,01000 Kč | 90,10 Kč |
| 50 | 6,87400 Kč | 343,70 Kč |
| 100 | 6,21290 Kč | 621,29 Kč |
| 500 | 5,09876 Kč | 2 549,38 Kč |
| 1 000 | 4,75443 Kč | 4 754,43 Kč |
| 2 500 | 4,39117 Kč | 10 977,92 Kč |
| 5 000 | 4,17218 Kč | 20 860,90 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |








