


C340C105K5R5TA | |
|---|---|
DigiKey Part Number | 399-9835-ND |
Manufacturer | |
Manufacturer Product Number | C340C105K5R5TA |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C340C105K5R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.290" L x 0.160" W (7.36mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,36000 Kč | 28,36 Kč |
| 10 | 18,58200 Kč | 185,82 Kč |
| 50 | 14,67820 Kč | 733,91 Kč |
| 100 | 13,47470 Kč | 1 347,47 Kč |
| 500 | 11,44466 Kč | 5 722,33 Kč |
| 1 000 | 10,81650 Kč | 10 816,50 Kč |
| 2 500 | 10,15304 Kč | 25 382,60 Kč |
| 5 000 | 9,75307 Kč | 48 765,35 Kč |
| Unit Price without VAT: | 28,36000 Kč |
|---|---|
| Unit Price with VAT: | 34,31560 Kč |

