1 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 50V Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

C330C105K5R5TA

DigiKey Part Number
399-4389-ND
Manufacturer
Manufacturer Product Number
C330C105K5R5TA
Description
CAP CER 1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C105K5R5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.360" (9.14mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C330C105K5R5TA7301KEMET71 613399-9886-1-ND27,95000 KčDirect
C330C105J5R5TAKEMET6 110399-13901-ND37,75000 KčUpgrade
C340C105KAR5TAKEMET77399-13567-ND91,14000 KčUpgrade
C340C105K5R5TAKEMET3 817399-9835-ND28,36000 KčSimilar
RDER71H105K2M1H03AMurata Electronics27 325490-9146-1-ND13,76000 KčDirect
In-Stock: 62 783
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,49000 Kč26,49 Kč
1017,31000 Kč173,10 Kč
5013,67280 Kč683,64 Kč
25011,36124 Kč2 840,31 Kč
50010,64632 Kč5 323,16 Kč
1 00010,05798 Kč10 057,98 Kč
2 5009,43686 Kč23 592,15 Kč
5 0009,06238 Kč45 311,90 Kč
Manufacturers Standard Package
Unit Price without VAT:26,49000 Kč
Unit Price with VAT:32,05290 Kč