


C340C105KAR5TA | |
|---|---|
DigiKey Part Number | 399-13567-ND |
Manufacturer | |
Manufacturer Product Number | C340C105KAR5TA |
Description | CAP CER 1UF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C340C105KAR5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.290" L x 0.160" W (7.36mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,14000 Kč | 91,14 Kč |
| 10 | 64,96500 Kč | 649,65 Kč |
| 50 | 54,57060 Kč | 2 728,53 Kč |
| 100 | 51,35670 Kč | 5 135,67 Kč |
| 500 | 45,91798 Kč | 22 958,99 Kč |
| 1 000 | 44,23326 Kč | 44 233,26 Kč |
| 2 500 | 42,45354 Kč | 106 133,85 Kč |
| 5 000 | 41,37994 Kč | 206 899,70 Kč |
| Unit Price without VAT: | 91,14000 Kč |
|---|---|
| Unit Price with VAT: | 110,27940 Kč |

