1 µF ±5% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±5% 50V Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

C330C105J5R5TA

DigiKey Part Number
399-13901-ND
Manufacturer
Manufacturer Product Number
C330C105J5R5TA
Description
CAP CER 1UF 5% 50V X7R RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1 µF ±5% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C105J5R5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.360" (9.14mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 110
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,75000 Kč37,75 Kč
1025,15200 Kč251,52 Kč
5020,18820 Kč1 009,41 Kč
25017,03644 Kč4 259,11 Kč
50016,06208 Kč8 031,04 Kč
1 00015,25976 Kč15 259,76 Kč
2 50014,41274 Kč36 031,85 Kč
5 00013,90194 Kč69 509,70 Kč
Manufacturers Standard Package
Unit Price without VAT:37,75000 Kč
Unit Price with VAT:45,67750 Kč