
EE321L_1_11 | |
|---|---|
DigiKey Part Number | 7-EE321L_1_11_2024-KIT-ND |
Manufacturer | DigiKey Kit (VA) |
Manufacturer Product Number | EE321L_1_11 |
Description | RESISTOR KIT 1-1M 1/4W 365PCS |
Customer Reference | |
Detailed Description | Education Components |
Category | Part Status Active |
Manufacturer DigiKey Kit (VA) | Kit Type Components |
Packaging Bulk | Main Purpose Education |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 393,56000 Kč | 1 393,56 Kč |
| 10 | 1 174,81100 Kč | 11 748,11 Kč |
| Unit Price without VAT: | 1 393,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 686,20760 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| ZVN2110A | MOSFET N-CH 100V 320MA TO92-3 | 10 |
| C320C104K5R5TA | CAP CER 0.1UF 50V X7R RADIAL | 5 |
| TL072CDR | IC OPAMP JFET 2 CIRCUIT 8SOIC | 5 |
| C330C105K5R5TA | CAP CER 1UF 50V X7R RADIAL | 10 |
| P160KN-0QC15B100K | POT 100K OHM 1/5W PLASTIC LINEAR | 1 |



