0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

C320C104K5R5TA

DigiKey Part Number
399-4264-ND
Manufacturer
Manufacturer Product Number
C320C104K5R5TA
Description
CAP CER 0.1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C104K5R5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.290" (7.36mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C320C104K5R5TA7301KEMET106 125399-9870-1-ND0,24000 KčDirect
C320C104K5R5TA7303KEMET706399-9871-1-ND0,24000 KčDirect
C324C104K5R5TAKEMET8 314399-9818-ND0,68000 KčDirect
C315C104K1R5TAKEMET482399-9713-ND0,35000 KčUpgrade
C320C104J1G5TAKEMET1 058C320C104J1G5TA-ND0,87000 KčUpgrade
In-Stock: 176 858
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,67000 Kč6,67 Kč
103,87900 Kč38,79 Kč
502,82800 Kč141,40 Kč
1002,50680 Kč250,68 Kč
5001,96208 Kč981,04 Kč
1 0001,79420 Kč1 794,20 Kč
2 5001,61730 Kč4 043,25 Kč
5 0001,51073 Kč7 553,65 Kč
Manufacturers Standard Package
Unit Price without VAT:6,67000 Kč
Unit Price with VAT:8,07070 Kč