


C315C104K1R5TA | |
|---|---|
DigiKey Part Number | 399-9713-ND |
Manufacturer | |
Manufacturer Product Number | C315C104K1R5TA |
Description | CAP CER 0.1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C104K1R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 5,92100 Kč | 59,21 Kč |
| 50 | 4,40960 Kč | 220,48 Kč |
| 100 | 3,94550 Kč | 394,55 Kč |
| 500 | 3,16062 Kč | 1 580,31 Kč |
| 1 000 | 2,91830 Kč | 2 918,30 Kč |
| 2 500 | 2,66255 Kč | 6 656,38 Kč |
| 5 000 | 2,50851 Kč | 12 542,55 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

