1 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER71H105K2P1H03B

DigiKey Part Number
490-8817-ND
Manufacturer
Manufacturer Product Number
RDER71H105K2P1H03B
Description
CAP CER 1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER71H105K2P1H03B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.124" W (5.50mm x 3.15mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 554
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,43000 Kč15,43 Kč
109,59400 Kč95,94 Kč
507,34120 Kč367,06 Kč
1006,64660 Kč664,66 Kč
5005,47290 Kč2 736,45 Kč
1 0005,10981 Kč5 109,81 Kč
2 5004,72686 Kč11 817,15 Kč
5 0004,49603 Kč22 480,15 Kč
Manufacturers Standard Package
Unit Price without VAT:15,43000 Kč
Unit Price with VAT:18,67030 Kč