
RDER71H105K2S1H03A | |
|---|---|
DigiKey Part Number | 490-9147-1-ND - Cut Tape (CT) 490-9147-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER71H105K2S1H03A |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H105K2S1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.124" W (5.50mm x 3.15mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,21800 Kč | 92,18 Kč |
| 50 | 7,02600 Kč | 351,30 Kč |
| 100 | 6,34980 Kč | 634,98 Kč |
| 500 | 5,20750 Kč | 2 603,75 Kč |
| 1 000 | 4,85453 Kč | 4 854,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,43373 Kč | 8 867,46 Kč |
| 4 000 | 4,20154 Kč | 16 806,16 Kč |
| 6 000 | 4,08523 Kč | 24 511,38 Kč |
| 10 000 | 3,95634 Kč | 39 563,40 Kč |
| 14 000 | 3,88100 Kč | 54 334,00 Kč |
| 20 000 | 3,80850 Kč | 76 170,00 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

