
TSV714IPT | |
|---|---|
DigiKey Part Number | 497-14079-2-ND - Tape & Reel (TR) 497-14079-1-ND - Cut Tape (CT) 497-14079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV714IPT |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSV714IPT Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 10µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 56 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.06V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 150 kHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8534ARUZ | Analog Devices Inc. | 5 453 | 505-AD8534ARUZ-ND | 49,01000 Kč | Similar |
| AD8534ARUZ-REEL | Analog Devices Inc. | 5 718 | AD8534ARUZ-REELCT-ND | 49,01000 Kč | Similar |
| AD8544ARUZ | Analog Devices Inc. | 1 705 | 505-AD8544ARUZ-ND | 49,84000 Kč | Similar |
| AD8544ARUZ-REEL | Analog Devices Inc. | 17 210 | AD8544ARUZ-REELCT-ND | 49,84000 Kč | Similar |
| AD8604ARUZ | Analog Devices Inc. | 1 767 | 505-AD8604ARUZ-ND | 85,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,00000 Kč | 39,00 Kč |
| 10 | 28,63500 Kč | 286,35 Kč |
| 25 | 26,04440 Kč | 651,11 Kč |
| 100 | 23,20590 Kč | 2 320,59 Kč |
| 250 | 21,85156 Kč | 5 462,89 Kč |
| 500 | 21,03528 Kč | 10 517,64 Kč |
| 1 000 | 20,99294 Kč | 20 992,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,65456 Kč | 49 136,40 Kč |
| 5 000 | 19,22714 Kč | 96 135,70 Kč |
| 7 500 | 19,01324 Kč | 142 599,30 Kč |
| Unit Price without VAT: | 39,00000 Kč |
|---|---|
| Unit Price with VAT: | 47,19000 Kč |











