



PTS060301B100RP100 | |
|---|---|
DigiKey Part Number | PTS0603100TR-ND - Tape & Reel (TR) PTS0603100CT-ND - Cut Tape (CT) PTS0603100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS060301B100RP100 |
Description | SENSOR RTD 100OHM 0.3% 0603 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms RTD Platinum (Pt) ±0.3% 3850ppm/°C 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PTS060301B100RP100 Models |
Category | RTD Material Platinum (Pt) |
Manufacturer Vishay | Operating Temperature -55°C ~ 155°C |
Series | Termination SMD (SMT) Tabs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature Coefficient 3850ppm/°C |
Part Status Active | Current 500 µA |
Resistance @ 0°C 100 Ohms | Mounting Type Surface Mount |
Resistance Tolerance ±0.3% | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 5 | 39,43400 Kč | 197,17 Kč |
| 10 | 37,56500 Kč | 375,65 Kč |
| 25 | 35,36920 Kč | 884,23 Kč |
| 50 | 33,86560 Kč | 1 693,28 Kč |
| 100 | 32,49020 Kč | 3 249,02 Kč |
| 500 | 29,72266 Kč | 14 861,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,58927 Kč | 27 589,27 Kč |
| 2 000 | 26,68132 Kč | 53 362,64 Kč |
| 3 000 | 26,18563 Kč | 78 556,89 Kč |
| 5 000 | 25,59555 Kč | 127 977,75 Kč |
| 7 000 | 25,22700 Kč | 176 589,00 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |









