



32207605 | |
|---|---|
DigiKey Part Number | 1759-1009-2-ND - Tape & Reel (TR) 1759-1009-1-ND - Cut Tape (CT) 1759-1009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 32207605 |
Description | SENSOR RTD 100OHM 0.3% 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms RTD Platinum (Pt) ±0.3% 3850ppm/°C 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.12% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 130°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | ±0.3°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 5 | 42,03800 Kč | 210,19 Kč |
| 10 | 40,10600 Kč | 401,06 Kč |
| 25 | 37,76280 Kč | 944,07 Kč |
| 50 | 36,17540 Kč | 1 808,77 Kč |
| 100 | 34,71600 Kč | 3 471,60 Kč |
| 500 | 31,78342 Kč | 15 891,71 Kč |
| 1 000 | 30,69194 Kč | 30 691,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 28,77304 Kč | 115 092,16 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |












