AD5248BRMZ100 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 83,15000 Kč
Datasheet
Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I2C Interface 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I2C Interface 10-MSOP
High Speed Converters by Analog Devices

AD5248BRMZ100

DigiKey Part Number
AD5248BRMZ100-ND
Manufacturer
Manufacturer Product Number
AD5248BRMZ100
Description
IC DIG POT 100K 10-MSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I2C Interface 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5248BRMZ100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tube
Features
Selectable Address
Part Status
Active
Tolerance
-20%, +55%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
35ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Rheostat
Supplier Device Package
10-MSOP
Number of Circuits
2
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Taps
256
Operating Temperature
-40°C ~ 125°C
Resistance (Ohms)
100k
Resistance - Wiper (Ohms) (Typ)
160
Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5248BRMZ100-RL7Analog Devices Inc.0AD5248BRMZ100-RL7CT-ND83,15000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
183,15000 Kč83,15 Kč
1062,84700 Kč628,47 Kč
5054,67880 Kč2 733,94 Kč
10052,14850 Kč5 214,85 Kč
25049,47380 Kč12 368,45 Kč
50047,86242 Kč23 931,21 Kč
1 00046,53556 Kč46 535,56 Kč
2 50045,13512 Kč112 837,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:83,15000 Kč
Unit Price with VAT:100,61150 Kč