Parametric Equivalent



AD5248BRMZ100-RL7 | |
|---|---|
DigiKey Part Number | AD5248BRMZ100-RL7TR-ND - Tape & Reel (TR) AD5248BRMZ100-RL7CT-ND - Cut Tape (CT) AD5248BRMZ100-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5248BRMZ100-RL7 |
Description | IC DIG POT 100K 10-MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I2C Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5248BRMZ100-RL7 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selectable Address |
Part Status Active | Tolerance -20%, +55% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 35ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Rheostat | Supplier Device Package 10-MSOP |
Number of Circuits 2 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 100k | Resistance - Wiper (Ohms) (Typ) 160 |
Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5248BRMZ100 | Analog Devices Inc. | 0 | AD5248BRMZ100-ND | 83,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 10 | 62,84700 Kč | 628,47 Kč |
| 25 | 57,75280 Kč | 1 443,82 Kč |
| 100 | 52,14850 Kč | 5 214,85 Kč |
| 250 | 49,47380 Kč | 12 368,45 Kč |
| 500 | 49,15422 Kč | 24 577,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 46,53556 Kč | 46 535,56 Kč |
| 2 000 | 45,44387 Kč | 90 887,74 Kč |
| 3 000 | 44,89708 Kč | 134 691,24 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |



